
0531218CN | |
|---|---|
DigiKey Part Number | RPC8653-ND |
Manufacturer | |
Manufacturer Product Number | 0531218CN |
Description | HEX NUT 1/2" NYLON 5/16"-18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Nut 0.500" (12.70mm) 1/2" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0531218CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/16"-18 | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 5 | $0.49400 | $2.47 |
| 10 | $0.45600 | $4.56 |
| 25 | $0.41360 | $10.34 |
| 50 | $0.38620 | $19.31 |
| 100 | $0.36130 | $36.13 |
| 250 | $0.33276 | $83.19 |
| 500 | $0.31378 | $156.89 |
| 1,000 | $0.29687 | $296.87 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.67850 |


