0531218CNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0531218CNB

DigiKey Part Number
RPC8654-ND
Manufacturer
Manufacturer Product Number
0531218CNB
Description
HEX NUT 1/2" NYLON 5/16"-18
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5/16"-18 Hex Nut 0.500" (12.70mm) 1/2" Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
5/16"-18
Width
0.500" (12.70mm) 1/2"
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
5$0.53800$2.69
10$0.49700$4.97
25$0.45040$11.26
50$0.42080$21.04
100$0.39400$39.40
250$0.36316$90.79
500$0.34260$171.30
1,000$0.32426$324.26
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600