
PT5529B/L2/H2-F | |
---|---|
DigiKey Part Number | 1080-1161-ND |
Manufacturer | |
Manufacturer Product Number | PT5529B/L2/H2-F |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial - 3 Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.67700 | $6.77 |
100 | $0.48660 | $48.66 |
500 | $0.40114 | $200.57 |
1,000 | $0.37303 | $373.03 |
2,000 | $0.34914 | $698.28 |
5,000 | $0.32301 | $1,615.05 |
10,000 | $0.30670 | $3,067.00 |
25,000 | $0.28890 | $7,222.50 |
Unit Price without GST: | $0.98000 |
---|---|
Unit Price with GST: | $1.12700 |