
QTLP600C3TR | |
|---|---|
DigiKey Part Number | 1080-1398-2-ND - Tape & Reel (TR) 1080-1398-1-ND - Cut Tape (CT) 1080-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C3TR |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP600C3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.38300 | $3.83 |
| 100 | $0.27020 | $27.02 |
| 500 | $0.21872 | $109.36 |
| 1,000 | $0.20171 | $201.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18721 | $374.42 |
| 4,000 | $0.17487 | $699.48 |
| 6,000 | $0.16853 | $1,011.18 |
| 10,000 | $0.16136 | $1,613.60 |
| 14,000 | $0.15709 | $2,199.26 |
| 20,000 | $0.15293 | $3,058.60 |
| 50,000 | $0.14372 | $7,186.00 |
| 100,000 | $0.13799 | $13,799.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |



