New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI-1A-48-100-BMAP

DigiKey Part Number
223-SMI-1A-48-100-BMAP-ND
Manufacturer
Manufacturer Product Number
SMI-1A-48-100-BMAP
Description
CAL INTRASENSE, 100CM, 3.3V
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Pressure Sensor 8.85PSI ~ 24.37PSI (61kPa ~ 168kPa) Absolute 16 b
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Applications
-
Pressure Type
Absolute
Operating Pressure
8.85PSI ~ 24.37PSI (61kPa ~ 168kPa)
Output Type
Digital
Output
16 b
Accuracy
±2%
Voltage - Supply
3V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
77.35PSI (533.29kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
5$464.12400$2,320.62
Unit Price without GST:$464.12400
Unit Price with GST:$533.74260