



MMBT3906 | |
|---|---|
DigiKey Part Number | 5272-MMBT3906TR-ND - Tape & Reel (TR) 5272-MMBT3906CT-ND - Cut Tape (CT) 5272-MMBT3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10500 | $1.05 |
| 100 | $0.06460 | $6.46 |
| 500 | $0.04638 | $23.19 |
| 1,000 | $0.04042 | $40.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03278 | $98.34 |
| 6,000 | $0.02892 | $173.52 |
| 9,000 | $0.02694 | $242.46 |
| 15,000 | $0.02471 | $370.65 |
| 21,000 | $0.02339 | $491.19 |
| 30,000 | $0.02211 | $663.30 |
| 75,000 | $0.01928 | $1,446.00 |
| 150,000 | $0.01753 | $2,629.50 |
| 300,000 | $0.01606 | $4,818.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |








