MMSZ5248B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 22,379
Unit Price: $0.18000
Datasheet

Direct


onsemi
In Stock: 64,339
Unit Price: $0.20000
Datasheet

Direct


onsemi
In Stock: 27,784
Unit Price: $0.18000
Datasheet

Direct


onsemi
In Stock: 8,514
Unit Price: $0.28000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


onsemi
In Stock: 6,900
Unit Price: $0.48000
Datasheet

Direct


onsemi
In Stock: 11,817
Unit Price: $0.52000
Datasheet

Parametric Equivalent


onsemi
In Stock: 77,784
Unit Price: $0.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 13,367
Unit Price: $0.63000
Datasheet

Parametric Equivalent


onsemi
In Stock: 56,376
Unit Price: $0.40000
Datasheet

Parametric Equivalent


onsemi
In Stock: 24,832
Unit Price: $0.37000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 11,606
Unit Price: $0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,557
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,672
Unit Price: $0.31000
Datasheet
MMSD3070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5248B

DigiKey Part Number
MMSZ5248BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5248B
Description
DIODE ZENER 18V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes