
74VHC74M | |
|---|---|
DigiKey Part Number | 2156-74VHC74M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC74M |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 603 | $0.86000 | $518.58 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |


