
7S.16.8.230.5420 | |
---|---|
DigiKey Part Number | 2066-7S.16.8.230.5420-ND |
Manufacturer | |
Manufacturer Product Number | 7S.16.8.230.5420 |
Description | SFTY RLY GUIDE 4NO+2NC 6A 230VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 195 VAC | |
Must Release Voltage | 23 VAC | |
Operate Time | 12 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 11.8 mA | |
Coil Power | 1.2W | |
Coil Resistance | 19.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $308.51000 | $308.51 |
Unit Price without GST: | $308.51000 |
---|---|
Unit Price with GST: | $354.78650 |