New at DigiKey
2T8A2_2405S1.5UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2T8A2_0509S1.5UP

DigiKey Part Number
3182-2T8A2_0509S1.5UP-ND
Manufacturer
Manufacturer Product Number
2T8A2_0509S1.5UP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 223mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
223mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
39$8.52667$332.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.52667
Unit Price with GST:$9.80567