Similar




DF9M-31S-1R(05) | |
|---|---|
DigiKey Part Number | H123172-ND |
Manufacturer | |
Manufacturer Product Number | DF9M-31S-1R(05) |
Description | CONN RCPT 31POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 31 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF9M-31S-1R(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Color | Gray | |
Base Product Number |




