
FH26W-25S-0.3SHW(97) | |
---|---|
DigiKey Part Number | 26-FH26W-25S-0.3SHW(97)TR-ND - Tape & Reel (TR) 26-FH26W-25S-0.3SHW(97)CT-ND - Cut Tape (CT) 26-FH26W-25S-0.3SHW(97)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-25S-0.3SHW(97) |
Description | CONN FPC BOTTOM 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-25S-0.3SHW(97) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.73000 | $4.73 |
10 | $4.01400 | $40.14 |
25 | $3.76240 | $94.06 |
50 | $3.58280 | $179.14 |
100 | $3.41170 | $341.17 |
250 | $3.19804 | $799.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.92428 | $1,462.14 |
1,000 | $2.78476 | $2,784.76 |
1,500 | $2.70626 | $4,059.39 |
2,500 | $2.61053 | $6,526.32 |
3,500 | $2.54935 | $8,922.73 |
5,000 | $2.48607 | $12,430.35 |
Unit Price without GST: | $4.73000 |
---|---|
Unit Price with GST: | $5.43950 |