
H2AAG-10103-Y8 | |
---|---|
DigiKey Part Number | H2AAG-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-Y8 |
Description | JUMPER-H1503TR/A3048Y/H1503TR 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.48900 | $14.89 |
30 | $1.35100 | $40.53 |
50 | $1.29040 | $64.52 |
100 | $1.21360 | $121.36 |
250 | $1.11880 | $279.70 |
500 | $1.05208 | $526.04 |
1,000 | $0.98938 | $989.38 |
2,500 | $0.91222 | $2,280.55 |
5,000 | $0.86267 | $4,313.35 |
Unit Price without GST: | $1.48900 |
---|---|
Unit Price with GST: | $1.71235 |









