
H2AAG-10106-Y8 | |
---|---|
DigiKey Part Number | H2AAG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-Y8 |
Description | JUMPER-H1503TR/A3048Y/H1503TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.54400 | $15.44 |
30 | $1.40000 | $42.00 |
50 | $1.33760 | $66.88 |
100 | $1.25790 | $125.79 |
250 | $1.15960 | $289.90 |
500 | $1.09048 | $545.24 |
1,000 | $1.02549 | $1,025.49 |
2,500 | $0.94552 | $2,363.80 |
5,000 | $0.89715 | $4,485.75 |
Unit Price without GST: | $1.54400 |
---|---|
Unit Price with GST: | $1.77560 |









