
H2AXG-10105-Y4 | |
|---|---|
DigiKey Part Number  | H2AXG-10105-Y4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | H2AXG-10105-Y4  | 
Description  | JUMPER-H1503TR/A2015Y/X 5"  | 
Customer Reference  | |
Detailed Description  | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Pin to Cable (Round)  | |
Length  | 5.00" (127.00mm)  | |
Wire Gauge  | 24 AWG  | |
Contact Finish  | Gold  | |
Color  | Yellow  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $1.16700 | $11.67 | 
| 30 | $1.05833 | $31.75 | 
| 50 | $1.01120 | $50.56 | 
| 100 | $0.95080 | $95.08 | 
| 250 | $0.87656 | $219.14 | 
| 500 | $0.82428 | $412.14 | 
| 1,000 | $0.77514 | $775.14 | 
| 2,500 | $0.71468 | $1,786.70 | 
| 5,000 | $0.67211 | $3,360.55 | 
| Unit Price without GST: | $1.16700 | 
|---|---|
| Unit Price with GST: | $1.34205 | 











