
H2AXT-10103-W6 | |
---|---|
DigiKey Part Number | H2AXT-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-W6 |
Description | JUMPER-H1502TR/A3049W/X 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.90500 | $9.05 |
30 | $0.82067 | $24.62 |
50 | $0.78440 | $39.22 |
100 | $0.73760 | $73.76 |
250 | $0.67992 | $169.98 |
500 | $0.63940 | $319.70 |
1,000 | $0.60126 | $601.26 |
2,500 | $0.55435 | $1,385.88 |
5,000 | $0.52133 | $2,606.65 |
Unit Price without GST: | $0.90500 |
---|---|
Unit Price with GST: | $1.04075 |









