
H2AXT-10108-W6 | |
---|---|
DigiKey Part Number | H2AXT-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-W6 |
Description | JUMPER-H1502TR/A3049W/X 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.99600 | $9.96 |
30 | $0.90367 | $27.11 |
50 | $0.86360 | $43.18 |
100 | $0.81220 | $81.22 |
250 | $0.74868 | $187.17 |
500 | $0.70398 | $351.99 |
1,000 | $0.66203 | $662.03 |
2,500 | $0.61038 | $1,525.95 |
5,000 | $0.57402 | $2,870.10 |
Unit Price without GST: | $0.99600 |
---|---|
Unit Price with GST: | $1.14540 |









