12TS95-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: $27.84500
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $28.86833
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $26.68154
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $26.68154
Datasheet

Similar


Carling Technologies
In Stock: 10
Unit Price: $32.65000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $29.24250
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $21.92250
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $22.87000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $28.97083
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $41.25800
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $28.80083
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $28.80083
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $29.82083
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $29.82083
Datasheet
12TS95-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TS95-1

DigiKey Part Number
480-3070-ND
Manufacturer
Manufacturer Product Number
12TS95-1
Description
SWITCH TOGGLE DPDT 20A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
16.51mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-54°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable