8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP752RXUMA2

DigiKey Part Number
BSP752RXUMA2TR-ND - Tape & Reel (TR)
BSP752RXUMA2CT-ND - Cut Tape (CT)
BSP752RXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP752RXUMA2
Description
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSP752RXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 52V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,055
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.44000$3.44
10$2.52700$25.27
25$2.29960$57.49
100$2.05000$205.00
250$1.93096$482.74
500$1.85920$929.60
1,000$1.80015$1,800.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.73780$4,344.50
5,000$1.70022$8,501.10
7,500$1.68142$12,610.65
Manufacturers Standard Package
Unit Price without GST:$3.44000
Unit Price with GST:$3.95600