
BSZ067N06LS3GATMA1 | |
---|---|
DigiKey Part Number | BSZ067N06LS3GATMA1TR-ND - Tape & Reel (TR) BSZ067N06LS3GATMA1CT-ND - Cut Tape (CT) BSZ067N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ067N06LS3GATMA1 |
Description | MOSFET N-CH 60V 14A/79A 8TSDSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 79A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ067N06LS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.91000 | $2.91 |
10 | $2.10200 | $21.02 |
100 | $1.49990 | $149.99 |
500 | $1.20076 | $600.38 |
1,000 | $1.11563 | $1,115.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91146 | $4,557.30 |
Unit Price without GST: | $2.91000 |
---|---|
Unit Price with GST: | $3.34650 |