


BTT60501ERAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60501ERAXUMA1TR-ND - Tape & Reel (TR) 448-BTT60501ERAXUMA1CT-ND - Cut Tape (CT) 448-BTT60501ERAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60501ERAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60501ERAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 10 | $3.57800 | $35.78 |
| 25 | $3.27000 | $81.75 |
| 100 | $2.93300 | $293.30 |
| 250 | $2.77224 | $693.06 |
| 500 | $2.67532 | $1,337.66 |
| 1,000 | $2.59550 | $2,595.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.49693 | $7,490.79 |
| 6,000 | $2.44870 | $14,692.20 |
| Unit Price without GST: | $4.80000 |
|---|---|
| Unit Price with GST: | $5.52000 |











