
FP35R12N2T7BPSA2 | |
---|---|
DigiKey Part Number | 448-FP35R12N2T7BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | FP35R12N2T7BPSA2 |
Description | IGBT MOD 1200V 35A AG-ECONO2B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 7 µA | |
Input Capacitance (Cies) @ Vce | 6.62 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.45000 | $120.45 |
15 | $91.23733 | $1,368.56 |
Unit Price without GST: | $120.45000 |
---|---|
Unit Price with GST: | $138.51750 |