Similar
Parametric Equivalent
Parametric Equivalent

FZ1500R33HL3B60BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1500R33HL3B60BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1500R33HL3B60BPSA1 |
Description | IGBT MOD 3300V 1500A AG-IHVB190 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 3300 V 1500 A 2400000 W Chassis Mount AG-IHVB190 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 1500 A | |
Power - Max | 2400000 W | |
Vce(on) (Max) @ Vge, Ic | 2.85V @ 15V, 1.5kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 280 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB190 | |
Base Product Number |


