IR44252LTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8,378
Unit Price: $1.23000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR44252LTRPBF

DigiKey Part Number
IR44252LTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR44252LTRPBF
Description
IC GATE DRVR LOW-SIDE SOT23-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting PG-SOT23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
5V ~ 18V
Logic Voltage - VIL, VIH
0.6V, 2.7V
Current - Peak Output (Source, Sink)
300mA, 550mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
85ns, 40ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
PG-SOT23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes