TLE75008EMDXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 23,437
Unit Price: $3.02000
Datasheet
TLE80803EMXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE75008EMDXUMA1

DigiKey Part Number
TLE75008EMDXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE75008EMDXUMA1
Description
IC PWR DRIVER N-CHAN 1:8 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 330mA PG-SSOP-24-9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
330mA
Rds On (Typ)
1Ohm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SSOP-24-9
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes