
TLF30681QVS01XUMA1 | |
---|---|
DigiKey Part Number | 448-TLF30681QVS01XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLF30681QVS01XUMA1 |
Description | OPTIREG PMIC PG-VQFN-48 |
Customer Reference | |
Detailed Description | OPTIREG™ Converter, Automotive Voltage Regulator IC 3 Output PG-VQFN-48 |
Datasheet | Datasheet |
EDA/CAD Models | TLF30681QVS01XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Automotive | |
Voltage - Input | 3.7V ~ 35V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48 | |
Base Product Number |