
ISL21090BFB850Z-TK | |
|---|---|
DigiKey Part Number | ISL21090BFB850Z-TKTR-ND - Tape & Reel (TR) ISL21090BFB850Z-TKCT-ND - Cut Tape (CT) ISL21090BFB850Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21090BFB850Z-TK |
Description | IC VREF SERIES 0.025% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.025% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21090BFB850Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 20 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.2µVp-p | |
Noise - 10Hz to 10kHz | 3.2µVrms | |
Voltage - Input | 7V ~ 36V | |
Current - Supply | 1.33mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.74000 | $14.74 |
| 10 | $11.40900 | $114.09 |
| 25 | $10.57800 | $264.45 |
| 100 | $9.66410 | $966.41 |
| 250 | $9.22856 | $2,307.14 |
| 500 | $8.96610 | $4,483.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.75002 | $8,750.02 |
| 2,000 | $8.57224 | $17,144.48 |
| Unit Price without GST: | $14.74000 |
|---|---|
| Unit Price with GST: | $16.95100 |









