


LRC0201BS4N7GV001T | |
---|---|
DigiKey Part Number | 712-LRC0201BS4N7GV001TTR-ND - Tape & Reel (TR) 712-LRC0201BS4N7GV001TCT-ND - Cut Tape (CT) 712-LRC0201BS4N7GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0201BS4N7GV001T |
Description | FIXED IND 4.7NH 300MA 500MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04000 | $0.40 |
100 | $0.03370 | $3.37 |
1,000 | $0.02772 | $27.72 |
5,000 | $0.02416 | $120.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02201 | $330.15 |
30,000 | $0.02075 | $622.50 |
45,000 | $0.02005 | $902.25 |
75,000 | $0.01920 | $1,440.00 |
105,000 | $0.01866 | $1,959.30 |
150,000 | $0.01811 | $2,716.50 |
375,000 | $0.01676 | $6,285.00 |
750,000 | $0.01581 | $11,857.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |