
CDR31BP150BJUS7185 | |
---|---|
DigiKey Part Number | 1001-2373-2-ND - Tape & Reel (TR) 1001-2373-1-ND - Cut Tape (CT) 1001-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP150BJUS7185 |
Description | CAP CER 15PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP150BJUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.90000 | $3.90 |
10 | $2.64800 | $26.48 |
50 | $2.14880 | $107.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.99480 | $199.48 |
200 | $1.86820 | $373.64 |
300 | $1.80470 | $541.41 |
500 | $1.73442 | $867.21 |
700 | $1.69333 | $1,185.33 |
1,000 | $1.65378 | $1,653.78 |
1,200 | $1.63506 | $1,962.07 |
2,400 | $1.57198 | $3,772.75 |
2,500 | $1.56864 | $3,921.60 |
Unit Price without GST: | $3.90000 |
---|---|
Unit Price with GST: | $4.48500 |