L-DWL Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L-DWL Series 0805

L0805C100MDWLT

DigiKey Part Number
399-9583-2-ND - Tape & Reel (TR)
399-9583-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0805C100MDWLT
Description
FIXED IND 10UH 205MA 1 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 205 mA 1Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0805C100MDWLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max)
0.041" (1.04mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.53900$5.39
100$0.44280$44.28
1,000$0.36414$364.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34286$1,371.44
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900