MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0630L1R5

DigiKey Part Number
399-MPXV1D0630L1R5TR-ND - Tape & Reel (TR)
399-MPXV1D0630L1R5CT-ND - Cut Tape (CT)
399-MPXV1D0630L1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0630L1R5
Description
FIXED IND 1.5UH 10.5A 12.7 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 10.5 A 12.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0630L1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
12.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,389
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.47200$14.72
25$1.36280$34.07
50$1.28460$64.23
100$1.21120$121.12
250$1.12044$280.11
500$1.05642$528.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.96255$1,443.83
3,000$0.90775$2,723.25
4,500$0.87719$3,947.36
7,500$0.84019$6,301.43
10,500$0.83738$8,792.49
Manufacturers Standard Package
Unit Price without GST:$1.79000
Unit Price with GST:$2.05850