
TLR1ETTP10LJ | |
---|---|
DigiKey Part Number | 2019-TLR1ETTP10LJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR1ETTP10LJ |
Description | RES 10M OHM 5% 1/5W 0402 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR1ETTP10LJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |