


1825CC104KAZ1A | |
---|---|
DigiKey Part Number | 478-4610-2-ND - Tape & Reel (TR) 478-4610-1-ND - Cut Tape (CT) 478-4610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC104KAZ1A |
Description | CAP CER 0.1UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.44000 | $6.44 |
10 | $4.18500 | $41.85 |
50 | $3.78120 | $189.06 |
100 | $3.54700 | $354.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.21322 | $1,606.61 |
1,000 | $3.08792 | $3,087.92 |
1,500 | $3.02513 | $4,537.69 |
2,500 | $2.95554 | $7,388.85 |
3,500 | $2.91483 | $10,201.90 |
5,000 | $2.87567 | $14,378.35 |
6,000 | $2.85712 | $17,142.72 |
Unit Price without GST: | $6.44000 |
---|---|
Unit Price with GST: | $7.40600 |