
A2200A | |
|---|---|
DigiKey Part Number | 1829-A2200-ATR-ND - Tape & Reel (TR) 1829-A2200-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A2200A |
Description | RF RCVR GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 115.2kbps Module |
Datasheet | Datasheet |
EDA/CAD Models | A2200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 69mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.54000 | $43.54 |
| 10 | $37.98200 | $379.82 |
| 25 | $36.05360 | $901.34 |
| 100 | $33.40950 | $3,340.95 |
| 250 | $31.82788 | $7,956.97 |
| 500 | $30.71220 | $15,356.10 |
| Unit Price without GST: | $43.54000 |
|---|---|
| Unit Price with GST: | $50.07100 |












