LTST-S270CKT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LITEON
In Stock: 230,754
Unit Price: $0.22000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet
2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD, No Lead Exposed Pad
2-SMD, No Lead Exposed Pad

LTST-S270CKT

DigiKey Part Number
160-1473-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-S270CKT
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes