06R120BPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,566
Unit Price: $1.25000
Datasheet
POLYFUSE USBR 06R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POLYFUSE USBR 06R

06R120BPR

DigiKey Part Number
F5540TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
06R120BPR
Description
PTC RESET FUSE 6V 1.2A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.2 A
Current - Trip (It)
2 A
Current - Max
40 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
65 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.272" Dia x 0.118" T (6.90mm x 3.00mm)
Height - Seated (Max)
0.449" (11.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types