P3403ACL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $4.05808
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $4.13538
Datasheet
3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3403ACL

DigiKey Part Number
P3403ACL-ND
Manufacturer
Manufacturer Product Number
P3403ACL
Description
THYRISTOR 300V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
300V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
45pF, 65pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
500$3.79972$1,899.86
Manufacturers Standard Package
Unit Price without GST:$3.79972
Unit Price with GST:$4.36968