P3403ACL60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $3.79972
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $4.13538
Datasheet
3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3403ACL60

DigiKey Part Number
P3403ACL60-ND
Manufacturer
Manufacturer Product Number
P3403ACL60
Description
THYRISTOR 300V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
300V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
45pF, 65pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
500$4.05808$2,029.04
Manufacturers Standard Package
Unit Price without GST:$4.05808
Unit Price with GST:$4.66679