Direct
Direct

P3403ACMCLRP | |
|---|---|
DigiKey Part Number | P3403ACMCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3403ACMCLRP |
Description | THYRISTOR 300V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 400V | |
Voltage - Off State | 300V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 3 | |
Capacitance | 25pF, 35pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.13539 | $2,894.77 |
| Unit Price without GST: | $4.13539 |
|---|---|
| Unit Price with GST: | $4.75570 |


