DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB15AT3G

DigiKey Part Number
F11611TR-ND - Tape & Reel (TR)
F11611CT-ND - Cut Tape (CT)
F11611DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB15AT3G
Description
TVS DIODE 12.8VWM 21.2VC SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1175pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,029
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.74700$7.47
100$0.50980$50.98
500$0.39936$199.68
1,000$0.34047$340.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26134$653.35
5,000$0.25306$1,265.30
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200