
SZP6SMB18CAT3G | |
|---|---|
DigiKey Part Number | F11618TR-ND - Tape & Reel (TR) F11618CT-ND - Cut Tape (CT) F11618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB18CAT3G |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 545pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.59400 | $5.94 |
| 100 | $0.46190 | $46.19 |
| 500 | $0.39936 | $199.68 |
| 1,000 | $0.34784 | $347.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27606 | $690.15 |
| 5,000 | $0.26870 | $1,343.50 |
| 7,500 | $0.26502 | $1,987.65 |
| 12,500 | $0.25881 | $3,235.12 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.82800 |








