

TSV250-184F-2 | |
---|---|
DigiKey Part Number | TSV250-184F-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV250-184F-2 |
Description | PTC RESET FUSE 100V 184MA 2SMD |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 184 mA Ih Surface Mount 2-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 100V (250V Int) | |
Current - Hold (Ih) (Max) | 184 mA | |
Current - Trip (It) | 690 mA | |
Current - Max | 10 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 1.2 Ohms | |
Resistance - Post Trip (R1) (Max) | 4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.240" L x 0.272" W (6.10mm x 6.90mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Approval Agency | UL |