
L1T2-6570000000000 | |
---|---|
DigiKey Part Number | 1416-1240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1T2-6570000000000 |
Description | LED LUXEON COOL WHITE 6500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Cool 6500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 275lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.43152 | $2,431.52 |
2,000 | $2.32887 | $4,657.74 |
3,000 | $2.27631 | $6,828.93 |
5,000 | $2.21702 | $11,085.10 |
7,000 | $2.18180 | $15,272.60 |
Unit Price without GST: | $2.43152 |
---|---|
Unit Price with GST: | $2.79625 |