
LXA7-PW30-279 | |
---|---|
DigiKey Part Number | LXA7-PW30-279-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXA7-PW30-279 |
Description | LED LUXEON WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON R White, Warm 3000K 5-Step MacAdam Ellipse 2.81V 700mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 180lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.81V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |