
| A2035-H | |
|---|---|
| DigiKey Part Number | 1829-A2035-HTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | A2035-H | 
| Description | RF RCVR GPS 1.575GHZ MODULE | 
| Customer Reference | |
| Detailed Description | SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 4.8Mbps On-Board, Trace | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lantronix, Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Frequency | 1.575GHz | |
| Sensitivity | -163dBm | |
| Data Rate (Max) | 4.8Mbps | |
| Modulation or Protocol | GPS | |
| Applications | General Purpose | |
| Current - Receiving | 40mA | |
| Data Interface | - | |
| Memory Size | - | |
| Antenna Connector | On-Board, Trace | |
| Features | - | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 21-SMD Module | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand