
RG58-TM-TFBH(QTY:1Ft) | |
---|---|
DigiKey Part Number | 4613-RG58-TM-TFBH(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-TFBH(QTY:1Ft) |
Description | RG58 Assy TNC MALE-TNC FEMALE BU |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.91000 | $71.91 |
10 | $66.01000 | $660.10 |
25 | $60.35120 | $1,508.78 |
Unit Price without GST: | $71.91000 |
---|---|
Unit Price with GST: | $82.69650 |