
US2884LSE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US2884LSE-AAA-000-RETR-ND - Tape & Reel (TR) US2884LSE-AAA-000-RECT-ND - Cut Tape (CT) US2884LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2884LSE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.93400 | $4.67 |
| 10 | $0.88500 | $8.85 |
| 25 | $0.82600 | $20.65 |
| 50 | $0.78540 | $39.27 |
| 100 | $0.74850 | $74.85 |
| 500 | $0.67436 | $337.18 |
| 1,000 | $0.64685 | $646.85 |
| 5,000 | $0.59153 | $2,957.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57094 | $5,709.40 |
| 20,000 | $0.55206 | $11,041.20 |
| 30,000 | $0.54174 | $16,252.20 |
| Unit Price without GST: | $1.07000 |
|---|---|
| Unit Price with GST: | $1.23050 |



