1N4007-N-2-3-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,000
Unit Price: $0.40000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 132,839
Unit Price: $0.22000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 49,862
Unit Price: $0.53000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08900
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 37,952
Unit Price: $1.34000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 17,334
Unit Price: $1.03000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 12,954
Unit Price: $1.36000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 9,198
Unit Price: $1.01000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 5,950
Unit Price: $1.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,298
Unit Price: $0.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 152,766
Unit Price: $0.37000
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41

1N4007-N-2-3-AP

DigiKey Part Number
1N4007-N-2-3-APMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4007-N-2-3-AP
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
EDA/CAD Models
1N4007-N-2-3-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable