1N4748A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15123
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,697
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,541
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.30035
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.20060
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11778
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.63000
Datasheet

Parametric Equivalent


onsemi
In Stock: 29,203
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.11843
Datasheet
1N4748A-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N4748A-TP

1N4748A-TP

DigiKey Part Number
1N4748A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4748A-TP
Description
DIODE ZENER 22V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes