TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

3SMAJ5955B-TP

DigiKey Part Number
3SMAJ5955B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5955B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5955B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5955B-TP
Description
DIODE ZENER 180V 3W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
3SMAJ5955B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
900 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 136.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,511
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.42900$4.29
100$0.32460$32.46
500$0.21348$106.74
1,000$0.20741$207.41
2,000$0.17915$358.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.20741$1,555.58
15,000$0.12172$1,825.80
22,500$0.11743$2,642.18
75,000$0.11326$8,494.50
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900